356-007-420-104

Heilind Number:EDA356-007-420-104
Manufacturer:EDAC
Manufacturer Number:356-007-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-420-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable component designed for seamless integration. Boasting a striking black finish and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both style and safety in your setup. With a high amperage rating of 5 A and contact material made from Copper Alloy, it guarantees reliable power transmission. Featuring a single centerline row with 7 positions, it offers ample connectivity options for your devices. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Elevate your connectivity game with this essential component.