356-007-420-108

Heilind Number:EDA356-007-420-108
Manufacturer:EDAC
Manufacturer Number:356-007-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-420-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it offers seven positions for secure attachment, ensuring optimal signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a sleek appearance. With a contact material of Copper Alloy and a current rating of 5 A, it provides reliable power delivery. The .156-inch pitch and single centerline row spacing allow for easy installation, while the straight mount orientation offers flexibility in positioning. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry, promising consistent performance and longevity. Upgrade your connectivity solutions with this essential component.