356-007-420-112

Heilind Number:EDA356-007-420-112
Manufacturer:EDAC
Manufacturer Number:356-007-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-420-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single centerline row with 7 positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch offers precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of board-to-board PCB connectors for more connectivity solutions.