356-007-420-158

Heilind Number:EDA356-007-420-158
Manufacturer:EDAC
Manufacturer Number:356-007-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-420-158

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single centerline row with seven positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .156 inches and a straight mount orientation, this connector offers easy installation and secure connectivity. Perfect for various electronic applications, it's a must-have component for any PCB setup. Elevate your connectivity game with this essential connector.