356-007-420-168

Heilind Number:EDA356-007-420-168
Manufacturer:EDAC
Manufacturer Number:356-007-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-420-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and reliability. Featuring a single centerline row and center pitch of .156 inches, it offers easy and efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while its 5A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With seven positions and a straight mount orientation, this connector provides versatility in your assembly processes. Upgrade your connectivity solutions with this essential component.