356-007-420-178

Heilind Number:EDA356-007-420-178
Manufacturer:EDAC
Manufacturer Number:356-007-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-420-178

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The single centerline row design, with a pitch of .156 in, offers precise alignment for seamless board-to-board connections. Boasting 7 positions, it accommodates multiple components with ease. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Trust in this connector for reliable performance in your electronic assemblies.