356-007-421-101

Heilind Number:EDA356-007-421-101
Manufacturer:EDAC
Manufacturer Number:356-007-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-421-101

Detailed Description

Easily connect your circuit boards with this essential Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, its Copper Alloy contacts ensure reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector offers robust performance. Featuring a single centerline row with 7 positions at a .156-inch pitch, it facilitates seamless board-to-board connections. The straight mount orientation and center row spacing make installation a breeze. Trust this high-quality connector for efficient and secure PCB connections in your electronic applications.