356-007-421-102

Heilind Number:EDA356-007-421-102
Manufacturer:EDAC
Manufacturer Number:356-007-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-421-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in various electronic applications. Featuring a single centerline row with seven positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your setup with this essential component, perfect for professionals and hobbyists alike.