356-007-421-103

Heilind Number:EDA356-007-421-103
Manufacturer:EDAC
Manufacturer Number:356-007-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-421-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single centerline row with seven copper alloy contact positions, allowing for efficient data transmission. With a pitch of .156 inches and straight mount orientation, it offers precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your setup today with this essential component.