356-007-421-104

Heilind Number:EDA356-007-421-104
Manufacturer:EDAC
Manufacturer Number:356-007-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-421-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in electronic systems. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and single centerline row layout offer efficient signal transmission. With seven positions and a 5A amperage rating, it meets the demands of high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of projects. Upgrade your PCB connections with this essential component.