356-007-421-107

Heilind Number:EDA356-007-421-107
Manufacturer:EDAC
Manufacturer Number:356-007-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-421-107

Detailed Description

Easily connect circuit boards with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures high durability and safety. With a copper alloy contact material and a pitch of .156 inches, it guarantees reliable conductivity. The single centerline row design with seven positions offers efficient PCB connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and center row spacing make installation a breeze. Upgrade your electronic connections with this essential component.