356-007-421-108

Heilind Number:EDA356-007-421-108
Manufacturer:EDAC
Manufacturer Number:356-007-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-421-108

Detailed Description

Introducing the Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of applications. Featuring a sleek black finish, it adds a touch of sophistication to your electronic setup. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest environments. With seven positions in a center row, it offers ample connectivity options for your PCB projects. Trust in this connector for secure and efficient board-to-board connections.