356-007-421-112

Heilind Number:EDA356-007-421-112
Manufacturer:EDAC
Manufacturer Number:356-007-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-421-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. The center row configuration with copper alloy contacts offers seamless integration, with a pitch of .156 inches for precise alignment. With seven positions available, it provides ample connectivity options for your application. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to diverse setups. Upgrade your setup with this essential component for seamless board-to-board connections.