356-007-421-158

Heilind Number:EDA356-007-421-158
Manufacturer:EDAC
Manufacturer Number:356-007-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-421-158

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless data transmission. Featuring a single centerline row with seven positions, it's perfect for streamlined connections. Operable in temperatures ranging from -40 to 105°C, this connector is designed to withstand the harshest of environments. Trust in its quality and elevate your electronic assembly projects with ease.