MS27499E18B35SC L/C

Heilind Number:EDA356-007-500-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-500-102

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for optimal performance. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring a single centerline row with copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The 0.156-inch pitch and straight mount orientation make installation a breeze, while its 7 positions cater to a variety of connectivity needs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your PCB projects. Elevate your electronics game with this essential component.