356-007-500-112

Heilind Number:EDA356-007-500-112
Manufacturer:EDAC
Manufacturer Number:356-007-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-500-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-500-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it boasts a robust housing that ensures reliable performance. Featuring a single centerline row with 7 positions, this connector offers seamless integration for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and straight mount orientation, it's designed for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your circuitry with this essential connector.