MS27499E18F11SA L/C

Heilind Number:EDA356-007-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-520-101

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it offers a reliable amperage of 5 A, perfect for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity. Featuring a single centerline row with 7 positions, it provides secure and efficient board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and straight mount orientation allow for easy installation. With an operating temperature range of -40 to 105 °C, it performs flawlessly in diverse environments. Upgrade your PCB setup with this essential connector for seamless and dependable performance.