MS27499E18F11SB L/C

Heilind Number:EDA356-007-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F11SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F11SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-520-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features seven positions for optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and single centerline row spacing, this connector offers precise and secure attachment. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for professional or personal use, this black connector is a must-have for your PCB assembly projects.