MS27499E18F11SD L/C

Heilind Number:EDA356-007-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-520-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector features a single centerline row with seven positions, ensuring reliable performance in various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees stability and conductivity even in harsh environments. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging operating conditions. Elevate your PCB connectivity with this essential component.