MS27499E18F28P L/C

Heilind Number:EDA356-007-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F28P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F28P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-520-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, making it perfect for high-speed data transmission. With seven positions and a .156" pitch, this connector offers seamless integration onto your PCB. Its single centerline row configuration and straight mount orientation simplify installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your device's connectivity with this essential component.