| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E18F28PB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-007-520-158 |
MS27499E18F28PB L/C
| Heilind Number: | EDA356-007-520-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E18F28PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connections with our black Card Edge Connector. Designed for optimal performance, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and single centerline row layout make it easy to integrate into your system. With seven positions available, you can accommodate multiple connections efficiently. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity with this essential component.

