| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E18F28PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-007-520-168 |
MS27499E18F28PC L/C
| Heilind Number: | EDA356-007-520-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E18F28PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your PCBs with this reliable Card Edge Connector. Designed for seamless integration, it features seven positions in a single centerline row, ensuring efficient and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and optimal conductivity. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various electronic applications. Upgrade your connectivity with this essential component.

