MS27499E18F28PD L/C

Heilind Number:EDA356-007-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F28PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F28PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-520-178

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Featuring a single centerline row with 7 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the 5A amperage rating supports high-power applications. With a pitch of .156 inches and straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Explore its potential in creating streamlined and efficient electronic systems.