MS27499E18F28S L/C

Heilind Number:EDA356-007-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F28S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F28S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage capacity, this connector offers reliable power delivery, perfect for a variety of electronic applications. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing allow for seamless integration on your board. Boasting seven positions in a straight mount orientation, it provides ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your setup with this essential component for unmatched performance and longevity.