MS27499E18F28SA L/C

Heilind Number:EDA356-007-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F28SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F28SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-521-102

Detailed Description

Enhance connectivity in electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single centerline row and a pitch of .156 inches, it offers precise alignment for seamless integration. The copper alloy contacts ensure reliable power transmission, withstanding amperages of up to 5A. With seven positions available, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.