| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E18F28SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-007-521-107 |
MS27499E18F28SD L/C
| Heilind Number: | EDA356-007-521-107 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E18F28SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a compact pitch of .156 inches and a single centerline row spacing, it accommodates 7 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Its straight mount orientation and center row design offer easy integration, making it an essential component for your electronic projects.

