MS27499E18F30P L/C

Heilind Number:EDA356-007-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F30P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F30P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-521-108

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row with seven copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a pitch of .156 inches and straight mount orientation, it seamlessly integrates into your PCB setup. Operable in a wide temperature range from -40 to 105 °C, it's the perfect choice for both commercial and industrial use. Upgrade your connections today with this essential component.