356-007-521-112

Heilind Number:EDA356-007-521-112
Manufacturer:EDAC
Manufacturer Number:356-007-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-521-112

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material ensures efficient power transmission, while its 7 positions and 5 A amperage capacity provide ample connectivity options. With a single centerline row and straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees uninterrupted functionality in diverse environments. Perfect for various electronic applications, it's a must-have component for your projects.