MS27499E18F30PA L/C

Heilind Number:EDA356-007-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F30PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F30PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-521-158

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and single centerline row spacing accommodate precise board-to-board connections. With seven positions available in a straight mount orientation, this connector offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees efficiency and durability. Upgrade your PCB connections with this essential component.