MS27499E18F30PB L/C

Heilind Number:EDA356-007-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F30PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F30PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-521-168

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a sleek black finish, this connector not only offers visual appeal but also ensures reliable performance. With a current rating of 5 A, it's suitable for powering various devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single centerline row and a pitch of .156 inches, it allows for easy and efficient PCB connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is perfect for diverse industrial applications. Explore its features in our selection of high-quality PCB connectors.