356-008-400-101

Heilind Number:EDA356-008-400-101
Manufacturer:EDAC
Manufacturer Number:356-008-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-400-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it features a 5 A amperage capacity, ensuring reliable performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting durability even in demanding environments. With its center row configuration and copper alloy contact material, it offers seamless and secure connections. The .156-inch pitch and single centerline row spacing provide precise alignment, while the eight positions cater to diverse connectivity needs. Suitable for straight mounting, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity requirements. Explore our range of connectors for more options to suit your project needs.