356-008-400-102

Heilind Number:EDA356-008-400-102
Manufacturer:EDAC
Manufacturer Number:356-008-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-400-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single centerline row with eight positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch allows for easy installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for secure placement and optimal functionality. Upgrade your connectivity solutions with this essential component.