356-008-400-103

Heilind Number:EDA356-008-400-103
Manufacturer:EDAC
Manufacturer Number:356-008-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-400-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The centerline row configuration, with a pitch of .156 in, offers precision in alignment, while the straight mount orientation simplifies installation. Boasting 8 positions, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.