356-008-400-104

Heilind Number:EDA356-008-400-104
Manufacturer:EDAC
Manufacturer Number:356-008-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-400-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A and copper alloy contacts, it ensures efficient power transfer. The centerline row configuration with 8 positions offers versatile connectivity options, while the .156-inch pitch allows for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your system with this essential component for optimal board-to-board connectivity.