356-008-400-107

Heilind Number:EDA356-008-400-107
Manufacturer:EDAC
Manufacturer Number:356-008-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-400-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic assemblies. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a low amperage rating of 5 A, it offers reliable power transfer while maintaining efficiency. The Copper Alloy contact material guarantees high conductivity, while the single Centerline Row layout with 8 positions allows for streamlined connections. Its straight mount orientation and .156-inch pitch make installation a breeze, enhancing productivity in assembly processes. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your PCB design with this essential component, a must-have in any electronic engineer's toolkit.