356-008-400-112

Heilind Number:EDA356-008-400-112
Manufacturer:EDAC
Manufacturer Number:356-008-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-400-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage capacity, copper alloy contact material, and a pitch of .156 inches, it guarantees reliable power transmission. The straight mount orientation and single centerline row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for applications in the electronics industry, this connector with eight positions offers seamless board-to-board connectivity. Upgrade your setup with this essential component for efficient and secure circuitry integration.