356-008-400-178

Heilind Number:EDA356-008-400-178
Manufacturer:EDAC
Manufacturer Number:356-008-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-400-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single centerline row with eight positions, offering seamless integration for your application. Engineered with copper alloy contacts and a pitch of .156 inches, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for efficient board-to-board connections.