356-008-420-101

Heilind Number:EDA356-008-420-101
Manufacturer:EDAC
Manufacturer Number:356-008-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-420-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek black hue that complements any setup. With a compact form factor and a single centerline row layout, it efficiently accommodates up to 8 positions – perfect for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The contact material, a high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of environments. Say goodbye to connectivity issues and elevate your PCB design with this essential connector.