356-008-420-102

Heilind Number:EDA356-008-420-102
Manufacturer:EDAC
Manufacturer Number:356-008-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-420-102

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single centerline row with eight positions for efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and copper alloy contact material, it guarantees reliable performance in demanding applications. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and 5A amperage capacity make it ideal for high-speed data transfer and power distribution. Upgrade your PCB design with this essential component for optimal connectivity.