356-008-420-104

Heilind Number:EDA356-008-420-104
Manufacturer:EDAC
Manufacturer Number:356-008-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-420-104

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both durability and style. With a current rating of 5 A, it offers reliable power transmission. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Featuring a single centerline row with 8 positions and a pitch of .156 inches, it facilitates precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility and usability in various applications. Upgrade your setup with this essential connector for seamless and efficient circuitry.