356-008-420-107

Heilind Number:EDA356-008-420-107
Manufacturer:EDAC
Manufacturer Number:356-008-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-420-107

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and aesthetics. With a maximum amperage of 5 A and contact material made of robust Copper Alloy, it guarantees efficient power transmission. Featuring a single centerline row with 8 positions and a pitch of .156 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications, this connector is a must-have in your inventory of electronic components.