356-008-420-108

Heilind Number:EDA356-008-420-108
Manufacturer:EDAC
Manufacturer Number:356-008-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-420-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a compact design with a single centerline row, it is perfect for space-saving applications. This connector offers 8 positions with a pitch of .156 inches, ideal for secure attachment. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connection systems with this essential component.