356-008-420-158

Heilind Number:EDA356-008-420-158
Manufacturer:EDAC
Manufacturer Number:356-008-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-420-158

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, featuring a sleek black design. With a reliable amperage rating of 5 A, it guarantees efficient power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in harsh environments. The center-row configuration and single row spacing offer easy integration, while the copper alloy contact material guarantees secure and stable connections. With 8 positions and a pitch of .156 inches, it provides ample connectivity options for your PCBs. Designed for straight mount orientation, it simplifies installation and maintenance processes. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this essential component for seamless board-to-board connections in your electronic projects.