356-008-421-102

Heilind Number:EDA356-008-421-102
Manufacturer:EDAC
Manufacturer Number:356-008-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-421-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. The Copper Alloy contact material ensures optimal conductivity, while the 5A amperage rating provides reliable power transmission. With a pitch of .156 inches and 8 positions, it offers seamless integration on your PCB. The straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.