356-008-421-103

Heilind Number:EDA356-008-421-103
Manufacturer:EDAC
Manufacturer Number:356-008-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-421-103

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Designed for maximum efficiency, it features eight contact positions in a single centerline row configuration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a copper alloy contact material and a pitch of .156 inches, it offers seamless integration for your PCB assembly. Operating efficiently at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component, perfect for ensuring smooth and secure connections on your PCB.