356-008-421-104

Heilind Number:EDA356-008-421-104
Manufacturer:EDAC
Manufacturer Number:356-008-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-421-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board connection, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The .156-inch pitch and single centerline row spacing accommodate precise positioning, while the straight mount orientation offers easy installation. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Trust in its quality for seamless integration in your PCB setups.