356-008-421-107

Heilind Number:EDA356-008-421-107
Manufacturer:EDAC
Manufacturer Number:356-008-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-421-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The copper alloy contact material guarantees efficient power transfer, with a 5 A amperage rating suitable for a range of applications. With a single centerline row configuration and 8 positions, this connector offers precise and secure connections. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding projects in industries like automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with this essential component.