356-008-421-108

Heilind Number:EDA356-008-421-108
Manufacturer:EDAC
Manufacturer Number:356-008-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-421-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transfer, it features eight positions in a single centerline row configuration, ensuring seamless compatibility with your board setup. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any operating environment, while the copper alloy contacts provide efficient power delivery. With a pitch of .156 inches and a straight mount orientation, installation is quick and effortless. Rated for 5A, this connector is suitable for a wide range of applications. From industrial machinery to consumer electronics, trust in its performance even in extreme temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.