356-008-421-112

Heilind Number:EDA356-008-421-112
Manufacturer:EDAC
Manufacturer Number:356-008-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-421-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for superior durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers excellent conductivity for seamless data transmission. Boasting a single centerline row with 8 positions, this connector is designed for optimal space utilization. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronics assembly with this essential component.