356-008-421-158

Heilind Number:EDA356-008-421-158
Manufacturer:EDAC
Manufacturer Number:356-008-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-421-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures not just functionality but also aesthetic appeal. Its copper alloy contact material guarantees reliable power transmission, while the 5A amperage rating makes it ideal for high-power systems. Featuring a single centerline row with 8 positions, it offers efficient board-to-board connectivity. The .156-inch pitch and straight mount orientation streamline installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your electronic setup with this essential connector, a must-have for any PCB assembly project.